Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 430311001Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 5100134 |
| Product Range | Micro-Fit 3.0 43031 Series |
| Also Known As | 430311001, 43031-1001 |
| Your Part Number |
10,210 In Stock
Need more?
10,210 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.540 |
| 100+ | RM1.350 |
| 500+ | RM1.340 |
| 1000+ | RM1.280 |
| 2000+ | RM1.230 |
| 3000+ | RM1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 430311001Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 5100134 |
| Product Range | Micro-Fit 3.0 43031 Series |
| Also Known As | 430311001, 43031-1001 |
| Product Range | Micro-Fit 3.0 43031 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex Micro-Fit 3.0 43020, 43640 Series Plug Housings |
| Wire Size AWG Min | 24AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Micro-Fit 3.0 43031 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Molex Micro-Fit 3.0 43020, 43640 Series Plug Housings |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
