Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43160-4306Copy
Order Code5121689
Product RangeSabre 43160 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM16.150 |
| 10+ | RM14.470 |
| 100+ | RM13.110 |
| 250+ | RM12.440 |
| 500+ | RM12.000 |
| 1000+ | RM11.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM16.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43160-4306Copy
Order Code5121689
Product RangeSabre 43160 Series
Connector SystemsWire-to-Board
Pitch Spacing7.49mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeSabre 43160 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
Connector OrientationStraight
Contact Current Rating18A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
Contact Current Rating
18A
Pitch Spacing
7.49mm
No. of Contacts
6Contacts
Product Range
Sabre 43160 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00721
