Print Page
502386-0571
PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 5 Contacts, Receptacle Female Contact, PCB Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502386-0571Copy |
| Order Code | 5147755 |
| Product Range | CLIK-Mate 502386 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM3.310 |
| 100+ | RM2.830 |
| 500+ | RM2.540 |
| 1000+ | RM2.410 |
| 2000+ | RM2.310 |
| 3000+ | RM2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM33.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502386-0571Copy |
| Order Code | 5147755 |
| Product Range | CLIK-Mate 502386 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 5Contacts |
| Connector Type | Receptacle Female Contact |
| Connector Mounting | PCB Mount |
| Product Range | CLIK-Mate 502386 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Resin Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1A |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Type | Receptacle Female Contact |
| Product Range | CLIK-Mate 502386 Series |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 5Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Resin Body |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 271.601 |
