Print Page
503960-0696-TR200
Memory Card Connector, Micro SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503960-0696-TR200Copy
Order Code5156236
Product Range503960 Series
Also Known As503960-0696, 5039600696
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 200+ | RM10.340 |
| 400+ | RM9.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
RM2,068.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503960-0696-TR200Copy
Order Code5156236
Product Range503960 Series
Also Known As503960-0696, 5039600696
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range503960 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
503960 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
