Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505433-1271Copy
Order Code4262069
Product RangeMicro-Lock Plus 505433 Series
Also Known As5054331271, 5054331271, 505433-1271
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | RM4.080 |
| 1000+ | RM3.720 |
| 1500+ | RM3.550 |
| 2500+ | RM3.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
RM2,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505433-1271Copy
Order Code4262069
Product RangeMicro-Lock Plus 505433 Series
Also Known As5054331271, 5054331271, 505433-1271
Pitch Spacing1.25mm
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock Plus 505433 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1.5A
Technical Specifications
Pitch Spacing
1.25mm
Product Range
Micro-Lock Plus 505433 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
