Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505433-2881Copy
Manufacturer Standard Lead Time13 weeks
Order Code4001348
Product RangeMicro-Lock Plus 505433 Series
Also Known As5054332881, 5054332881, 505433-2881
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM12.060 |
| 10+ | RM10.760 |
| 100+ | RM9.900 |
| 250+ | RM9.330 |
| 500+ | RM8.940 |
| 1000+ | RM8.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505433-2881Copy
Manufacturer Standard Lead Time13 weeks
Order Code4001348
Product RangeMicro-Lock Plus 505433 Series
Also Known As5054332881, 5054332881, 505433-2881
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts28Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock Plus 505433 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact Plating0
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
0
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Pitch Spacing
1.25mm
No. of Contacts
28Contacts
Product Range
Micro-Lock Plus 505433 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
