Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53261-4012Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4001628 |
| Product Range | PicoBlade 53261 Series |
| Also Known As | 532614012, 532614012, 53261-4012 |
| Your Part Number |
1,990 In Stock
1,600 more incoming. You can reserve stock now
1,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM6.910 |
| 100+ | RM5.920 |
| 500+ | RM5.290 |
| 1000+ | RM4.800 |
| 2000+ | RM4.750 |
| 3000+ | RM4.700 |
Price for:Each
Minimum: 10
Multiple: 10
RM69.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53261-4012Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4001628 |
| Product Range | PicoBlade 53261 Series |
| Also Known As | 532614012, 532614012, 53261-4012 |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 12Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | PicoBlade 53261 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 1A |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 12Contacts |
| Product Range | PicoBlade 53261 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
