Print Page
76160-3026
Connector, Impact 76160 Series, 192 Contacts, 1.9 mm, Receptacle, Press Fit Right Angle, 12 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76160-3026Copy
Manufacturer Standard Lead Time18 weeks
Order Code5121655
Product RangeImpact 76160 Series
Your Part Number
121 In Stock
Need more?
121 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM129.420 |
| 10+ | RM123.680 |
| 25+ | RM118.460 |
| 100+ | RM113.660 |
| 250+ | RM110.830 |
| 500+ | RM108.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM129.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76160-3026Copy
Manufacturer Standard Lead Time18 weeks
Order Code5121655
Product RangeImpact 76160 Series
Product RangeImpact 76160 Series
No. of Contacts192Contacts
Pitch Spacing1.9mm
Contact Termination TypePress Fit Right Angle
No. of Rows12Rows
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Impact 76160 Series
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit Right Angle
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
192Contacts
Gender
Receptacle
No. of Rows
12Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02235
