Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88741-8611
Order Code8376514
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No88741-8611
Order Code8376514
Product RangeTUK SGACK902S Keystone Coupler
Connector Type ADVI-D Plug
Connector Type BDFP Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColourWhite
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
10ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
DFP Plug
Cable Length - Metric
3m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1