Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No941000235Copy
Order Code1509190
Product Range94100
Also Known As94100-0235, GTIN UPC EAN: 800754233781
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range94100
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Technical Specifications
Connector Type
SIP Socket
Product Range
94100
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

