Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 94518-0101Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4003252 |
| Product Range | 94518 Series |
| Also Known As | 945180101, 94518-0101 |
| Your Part Number |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.440 |
| 100+ | RM1.120 |
| 500+ | RM1.020 |
| 1000+ | RM0.979 |
| 2000+ | RM0.927 |
| 3000+ | RM0.909 |
Price for:Each
Minimum: 10
Multiple: 10
RM14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 94518-0101Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4003252 |
| Product Range | 94518 Series |
| Also Known As | 945180101, 94518-0101 |
| Product Range | 94518 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex High Normal Force Housing Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Brass |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | 94518 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | Molex High Normal Force Housing Connectors |
| Contact Material | Brass |
Technical Docs (1)
Alternatives for 94518-0101
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001234 |
