Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS5220-3R3MU
Order Code1864244
Product RangeMCBF Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCBFS5220-3R3MU
Order Code1864244
Product RangeMCBF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.87A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMCBF Series
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.5mm
Product Height5.2mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MCBF Series
Inductance Tolerance
± 20%
Product Width
9.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.87A
Saturation Current (Isat)
-
DC Resistance Max
0.036ohm
Product Length
12.95mm
Product Height
5.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001