Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL-05R2I331CCH-01-T5-ACopy
Order Code5149912
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM3.180 |
| 50+ | RM2.300 |
| 100+ | RM1.590 |
| 250+ | RM1.350 |
| 500+ | RM1.120 |
| 1000+ | RM0.879 |
Price for:Each
Minimum: 10
Multiple: 10
RM31.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL-05R2I331CCH-01-T5-ACopy
Order Code5149912
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If25mA
Forward Voltage2.2V
Wavelength Typ622nm
Luminous Intensity10cd
Viewing Angle10°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
10cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
25mA
Wavelength Typ
622nm
Viewing Angle
10°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
