Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM1.180 |
| 50+ | RM0.879 |
| 100+ | RM0.586 |
| 250+ | RM0.470 |
| 500+ | RM0.411 |
| 1000+ | RM0.352 |
Price for:Each
Minimum: 10
Multiple: 10
RM11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMS-PA3528CYCCopy
Order Code5149918
LED ColourYellow
LED MountingSMD
LED Case Size1411 [3528 Metric]
Forward Current If25mA
Forward Voltage2.6V
Wavelength Typ594nm
Luminous Intensity385mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow
LED Case Size
1411 [3528 Metric]
Forward Voltage
2.6V
Luminous Intensity
385mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
594nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
