Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002659
Order Code3014707
Product RangeSIAF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002659
Order Code3014707
Product RangeSIAF
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge-
Conductor Area CSA0.25mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max180°C
No. of Max Strands x Strand Size-
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter1.8mm
Approval Specification-
Product RangeSIAF
Product Overview
Applications
Industrial
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
180°C
Voltage Rating
500V
External Diameter
1.8mm
Product Range
SIAF
Jacket Colour
Red
Conductor Area CSA
0.25mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6