Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC33523-011-91Copy
Order Code9562311
Product RangeMC335
Switch OperationOff-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeMC335
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height27.2mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Alternatives for MC33523-011-91
2 Products Found
Product Overview
The MC33523-011-91 is a double-pole double-throw (DPDT) panel-mount Standard Rocker Switch with 6.35mm quick connect solder tail terminal and ON-OFF function.
- 20mΩ Contact resistance
- <gt/>50MΩ Insulation resistance
- Up to 3.5kVAC Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
27.2mm
Panel Cutout Diameter
-
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
MC335
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012

