Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoHPR103C
Order Code1694750
Product RangeHPR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoHPR103C
Order Code1694750
Product RangeHPR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max750mW
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 175mA
Output Voltage - Output 2-5V
Output Current - Output 275mA
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6.09mm
Height10.16mm
Depth19.56mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeHPR Series
Alternatives for HPR103C
2 Products Found
Product Overview
The IA series 2-output 1W isolated DC/DC Converter is available in ±5 to ±24V output voltage.
- 1000VDC Isolation
- MTBF <gt/> 1.1MHrs
- Industry standard pin-out
- Efficiency to 79%
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
75mA
Output Current - Output 2
75mA
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
HPR Series
DC / DC Converter Type
SIP
Output Power Max
750mW
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
5V
Width
6.09mm
Depth
19.56mm
Input Voltage DC Max
5.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003