Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCD21BR71H104KA01L SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCD21BR71H104KA01LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3790364RL
Cut Tape3790364
Product RangeGCD Series
Your Part Number
27,000 In Stock
Need more?
27,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.934 | RM4.67 |
| Total Price | RM4.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.934 |
| 50+ | RM0.384 |
| 250+ | RM0.337 |
| 500+ | RM0.259 |
| 1500+ | RM0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCD21BR71H104KA01LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3790364RL
Cut Tape3790364
Product RangeGCD Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCD Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCD21BR71H104KA01L is a GCD series, MLSC design chip multilayer ceramic capacitor for automotive powertrain/safety equipment. This product consists of 2 elements arranged in 1 capacitor. It is structured so that even when 1 element is shorted, the other capacitor element will not short.
- 0.1µF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- X7R dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Prevents momentary dielectric breakdown by a 2-element array structure
- AEC-Q200 conforming ideal for the battery lines of automotive
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
GCD Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
