Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT188R61E475KE13D SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R](https://my.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT188R61E475KE13DCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3581820
Re-Reel2672159RL
Cut Tape2672159
Product RangeGRT Series
Your Part Number
9,768 In Stock
48,000 more incoming. You can reserve stock now
9,768 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.528 | RM5.28 |
| Total Price | RM5.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.528 |
| 100+ | RM0.379 |
| 500+ | RM0.300 |
| 1000+ | RM0.272 |
| 2000+ | RM0.244 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | RM0.221 |
| 20000+ | RM0.217 |
| 40000+ | RM0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT188R61E475KE13DCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3581820
Re-Reel2672159RL
Cut Tape2672159
Product RangeGRT Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRT Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT188R61E475KE13D is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 4.7µF capacitance and ±10% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- X5R dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 85°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GRT Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRT188R61E475KE13D
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
