Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB24M000F2P02R0Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4127549
Re-Reel4127644RL
Cut Tape4127644
Product RangeXRCGB Series
Your Part Number
550 In Stock
Need more?
550 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.470 | RM7.35 |
| Total Price | RM7.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.470 |
| 50+ | RM1.160 |
| 100+ | RM1.100 |
| 500+ | RM0.985 |
| 1500+ | RM0.948 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | RM0.902 |
| 9000+ | RM0.865 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB24M000F2P02R0Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4127549
Re-Reel4127644RL
Cut Tape4127644
Product RangeXRCGB Series
Technical Datasheet
Frequency Nom24MHz
Product RangeXRCGB Series
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Product Range
XRCGB Series
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
