Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNMJ6HFD2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4705404
Your Part Number
417 In Stock
100 more incoming. You can reserve stock now
417 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM6.640 |
| 10+ | RM6.190 |
| 100+ | RM5.610 |
| 500+ | RM5.340 |
| 1000+ | RM5.290 |
| 2500+ | RM5.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNMJ6HFD2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4705404
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingThrough Hole Straight
Contact PlatingGold over Silver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Gold over Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Through Hole Straight
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
