0
0 ItemsRM0.00
ANALOG DEVICES

Analog Devices MAX30208EVSYS Health Sensor Kit

Monitor health with MAX30208EVSYS, featuring the ±0.1°C accurate MAX30208 temperature sensor and MAX32630FTHR MCU for rapid medical and wearable prototyping.

max30208evsys-health-sensor-kit

The MAX30208EVSYS is a precision evaluation system designed for health monitoring and wearable medical applications. At its core is the MAX30208 temperature sensor, offering ultra-accurate ±0.1°C measurements, making it ideal for medical thermometers, health patches, sports watches, and other wearable devices.

The kit features a flexible, low thermal mass PCB design, ensuring fast response times and accurate readings even when the sensor is positioned away from other circuitry. It consists of two interconnected boards: the MAX32630FTHR microcontroller board, which runs the required firmware and PC GUI, and the MAX30208 interface board housing the sensor. A flex PCB connects the MAX30208 IC, allowing flexible integration in prototype designs.

Engineers can leverage the MAX30208EVSYS for rapid prototyping of temperature-sensitive health monitoring solutions. Its comprehensive development platform simplifies design, testing, and validation, providing all necessary hardware, software, and firmware tools for next-generation wearable and medical device innovation.

Buy Now ►                 

Data Sheet ►     About Analog Devices ►     

Kit Contents

  • Eval Board MAX30208
  • MAX32630FTHR MCU Board
  • MAX30208 Sensor Flex
  • Micro-USB Cable

Features and Benefits

Flexible PCB design

  • Low thermal mass allows for fast response time
  • Sense temperature away from extra circuitry

Easy to reach test points

Fully assembled and tested

Windows® 7, 8, and 10-compatible software

Functional Diagram

max30208evsys-health-sensor-kit-block-diagram

MAX30208-I2C Digital Temperature Sensor- Functional Diagram

Applications

  • Healthcare patches
  • Medical Thermometers
  • Sports Watches
  • Wearable Thermometers
  • Internet of Things (IoT) Sensors

Videos

How to Accurately Measure Human Body Temperature Using the MAX30208

How to Stay Cool with the MAX30205 as a Stand-Alone Thermostat

Published:13th August 2025

Trade Account