Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4120T,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2439520
Cut Tape8736162
Cut Tape8736162RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | RM0.953 | RM95.30 |
| Total Price | RM95.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | RM0.953 |
| 500+ | RM0.692 |
| 1500+ | RM0.603 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | RM0.463 |
| 9000+ | RM0.454 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4120T,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2439520
Cut Tape8736162
Cut Tape8736162RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Continuous Collector Current1A
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min470hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBSS4120T is a 1A NPN breakthrough-in small signal (BISS) Transistor in a plastic package provides ultra-low VCEsat and RCEsat parameters. It is suitable for use with the peripheral driver in low supply voltage applications and inductive load drivers.
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High efficiency leading to less heat generation
- Reduced printed-circuit board requirements
- PNP complement is PBSS5120T
- 3B Marking code
Applications
Industrial, Consumer Electronics, Lighting, Signal Processing, Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
470hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PBSS4120T,215
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
