Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMMT491A,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2439388
Re-Reel8738157RL
Cut Tape8738157
Your Part Number
3,000 In Stock
71,900 more incoming. You can reserve stock now
3,000 Delivery in 1-2 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.430 | RM12.15 |
| Total Price | RM12.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.430 |
| 50+ | RM1.670 |
| 100+ | RM1.050 |
| 500+ | RM0.663 |
| 1500+ | RM0.579 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | RM0.426 |
| 9000+ | RM0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMMT491A,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Full Reel2439388
Re-Reel8738157RL
Cut Tape8738157
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current1A
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMMT491A is a NPN breakthrough-in small signal (BISS) Transistor housed in a surface-mount plastic package. It is suitable for use with the battery powered units where high current and low power consumption are important.
- High voltage
- High current
- Low collector-emitter saturation voltage VCEsat ensures reduced power consumption
- PNP complement is PMMT591A
- 9A Marking code
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PMMT491A,215
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
