register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,193,075.730 |
Product Information
Product Overview
789602-18411 is a PXIe-5842 vector signal transceiver (VST) which combines a vector signal generator and vector signal analyser into a single four-slot PXI Express instrument. This VST provides the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5842 benefits from PXI modularity and scalability, as up to four PXIe-5842 VSTs can fit into one 18-slot PXI Chassis. Additionally, the VST provides the error vector magnitude (EVM) performance required to test a variety of cellular and wireless standards such as Wi-Fi 7 and 5G NR. The PXIe5842 supports frequency coverage and bandwidth availability for a wide range of semiconductors, aerospace, and defence applications.
- Full-function transceiver (18GHz range)
- Instantaneous bandwidth 4GHz
- Frequency range from 30MHz to 18GHz
Technical Specifications
PXI Vector Signal Transceiver
30MHz to 18GHz
NI PXI Systems
No SVHC (25-Jun-2025)
4GHz
-
PXIe-5842
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
