Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No189-009-613R571Copy
Order Code5116849
Product Range189 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM40.560 |
| 10+ | RM38.650 |
| 100+ | RM36.020 |
| 250+ | RM35.190 |
| 500+ | RM34.410 |
| 1000+ | RM33.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM40.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No189-009-613R571Copy
Order Code5116849
Product Range189 Series
D Sub Shell SizeDE
No. of Contacts9Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range189 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Upper - Plug / Lower - Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
189 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Material
Brass
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
