Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No381-009-112L565Copy
Order Code5116844
Product Range381 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM159.720 |
| 5+ | RM143.060 |
| 10+ | RM135.420 |
| 25+ | RM128.360 |
| 50+ | RM124.380 |
| 100+ | RM119.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM159.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No381-009-112L565Copy
Order Code5116844
Product Range381 Series
D Sub Connector TypeMicro D
Product Range381 Series
No. of Contacts9Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
381 Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
