Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No962-025-030R121Copy
Order Code5116865
Product RangeARMOR 962 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM52.170 |
| 10+ | RM48.850 |
| 25+ | RM45.650 |
| 100+ | RM44.290 |
| 250+ | RM42.910 |
| 500+ | RM41.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM52.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No962-025-030R121Copy
Order Code5116865
Product RangeARMOR 962 Series
Product RangeARMOR 962 Series
D Sub Shell SizeDB
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARMOR 962 Series
Cable Exit Angle
90°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
