Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No970-025-040R011Copy
Order Code5116869
Product RangeARMOR 970 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM43.760 |
| 10+ | RM40.980 |
| 100+ | RM38.290 |
| 250+ | RM37.150 |
| 500+ | RM36.000 |
| 1000+ | RM34.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM43.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-025-040R011Copy
Order Code5116869
Product RangeARMOR 970 Series
Product RangeARMOR 970 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
