Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No972-009-01SR031Copy
Order Code5116874
Product RangeARMOR 972 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM14.370 |
| 10+ | RM13.460 |
| 100+ | RM12.570 |
| 250+ | RM12.200 |
| 500+ | RM11.820 |
| 1000+ | RM11.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No972-009-01SR031Copy
Order Code5116874
Product RangeARMOR 972 Series
Product RangeARMOR 972 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARMOR 972 Series
Cable Exit Angle
180°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
