Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No974-009-020R121Copy
Order Code5116877
Product RangeARMOR 974 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM38.650 |
| 10+ | RM36.200 |
| 100+ | RM33.820 |
| 250+ | RM32.810 |
| 500+ | RM31.790 |
| 1000+ | RM30.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM38.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No974-009-020R121Copy
Order Code5116877
Product RangeARMOR 974 Series
Product RangeARMOR 974 Series
D Sub Shell SizeDE
Cable Exit Angle40°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARMOR 974 Series
Cable Exit Angle
40°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
