Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No981-009-030R121Copy
Order Code5116883
Product RangeARMOR 981 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM33.030 |
| 10+ | RM30.930 |
| 100+ | RM28.900 |
| 250+ | RM28.040 |
| 500+ | RM27.170 |
| 1000+ | RM25.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No981-009-030R121Copy
Order Code5116883
Product RangeARMOR 981 Series
Product RangeARMOR 981 Series
D Sub Shell SizeDE
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARMOR 981 Series
Cable Exit Angle
90°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
