Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoGCLP37M37FCopy
Order Code5116804
Product RangeGCLP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM53.750 |
| 10+ | RM47.550 |
| 25+ | RM44.280 |
| 100+ | RM42.440 |
| 250+ | RM41.010 |
| 500+ | RM39.560 |
Price for:Each
Minimum: 1
Multiple: 1
RM53.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoGCLP37M37FCopy
Order Code5116804
Product RangeGCLP Series
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions37Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions37Ways
Product RangeGCLP Series
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
37Ways
Convert To Gender
Receptacle
Product Range
GCLP Series
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
37Ways
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
