Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW416HN/A1CK.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4838846
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM36.880 |
| 10+ | RM32.100 |
| 25+ | RM30.440 |
| 50+ | RM29.300 |
| 100+ | RM28.160 |
| 250+ | RM26.800 |
| 500+ | RM26.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM36.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW416HN/A1CK.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4838846
RF Primary FunctionTransceiver
Supply Voltage Min1.018V
Supply Voltage Max1.1V
IC Case / PackageHVQFN
Receiving Current60mA
No. of Pins68Pins
Frequency Response RF Min5.15GHz
Frequency Response RF Max5.85GHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
RF Transceiver ApplicationsSmart Home, Industrial and Building Automation, Asset Management, Retail/POS, Healthcare, Smart City
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
1.1V
Receiving Current
60mA
Frequency Response RF Min
5.15GHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1.018V
IC Case / Package
HVQFN
No. of Pins
68Pins
Frequency Response RF Max
5.85GHz
Operating Temperature Max
70°C
RF Transceiver Applications
Smart Home, Industrial and Building Automation, Asset Management, Retail/POS, Healthcare, Smart City
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
