Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW416HN/A1IK.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838847
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM33.670 |
| 10+ | RM29.310 |
| 25+ | RM27.790 |
| 50+ | RM26.750 |
| 100+ | RM25.710 |
| 250+ | RM24.470 |
| 500+ | RM23.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW416HN/A1IK.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838847
RF Primary FunctionTransceiver
Supply Voltage Min1.018V
Supply Voltage Max1.1V
Receiving Current60mA
IC Case / PackageHVQFN
No. of Pins68Pins
Frequency Response RF Min5.15GHz
Frequency Response RF Max5.85GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsSmart Home, Industrial and Building Automation, Asset Management, Retail/POS, Healthcare, Smart City
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
1.1V
IC Case / Package
HVQFN
Frequency Response RF Min
5.15GHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1.018V
Receiving Current
60mA
No. of Pins
68Pins
Frequency Response RF Max
5.85GHz
Operating Temperature Max
85°C
RF Transceiver Applications
Smart Home, Industrial and Building Automation, Asset Management, Retail/POS, Healthcare, Smart City
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007076
