Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC33FS6510NAECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4838747 |
| Your Part Number |
345 In Stock
Need more?
345 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM35.850 |
| 10+ | RM27.800 |
| 25+ | RM25.320 |
| 50+ | RM24.460 |
| 100+ | RM23.590 |
| 250+ | RM21.600 |
| 500+ | RM21.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM35.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC33FS6510NAECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4838747 |
| Product Range | - |
| IC Case / Package | LQFP-EP |
| No. of Pins | 48Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 40V |
| Protocol Supported | - |
| Supported Standards | - |
| Output Voltage | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | - |
|---|---|
| No. of Pins | 48Pins |
| Supply Voltage Max | 40V |
| Supported Standards | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| IC Case / Package | LQFP-EP |
|---|---|
| Supply Voltage Min | 2.7V |
| Protocol Supported | - |
| Output Voltage | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .776382 |
