Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K396NHT1MKUST.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4838697
Product RangeS32 Family S32K3xx Series Microcontrollers
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM186.590 |
| 5+ | RM151.910 |
| 10+ | RM139.640 |
| 25+ | RM137.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM186.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K396NHT1MKUST.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4838697
Product RangeS32 Family S32K3xx Series Microcontrollers
Product RangeS32 Family S32K3xx Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max320MHz
Program Memory Size6MB
No. of Pins176Pins
IC Case / PackageLQFP-EP
No. of I/O's127I/O's
RAM Memory Size800KB
ADC Channels120Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32
MCU SeriesS32K3xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S32 Family S32K3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
6MB
IC Case / Package
LQFP-EP
Interfaces
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
ADC Channels
120Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K3xx
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M7F
Operating Frequency Max
320MHz
No. of Pins
176Pins
No. of I/O's
127I/O's
RAM Memory Size
800KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32
Qualification
AEC-Q100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009833
