Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7S-3A3B 24VDC
Order Code1181249
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7S-3A3B 24VDC
Order Code1181249
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, 3PST-NC
Product Range-
Relay MountingSocket
Contact Current6A
Relay TerminalsQuick Connect
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver
IP Rating-
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
3PST-NO, 3PST-NC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066