Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDV302P
Order Code2323206
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id120mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for FDV302P
2 Products Found
Product Overview
The FDV302P is a P-channel logic level enhancement-mode Digital FET produced using Fairchild's proprietary high cell density DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. It is designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, this one P-channel FET can replace several digital transistors with different bias resistors such as the DTCx and DCDx series.
- Very low level gate drive requirements allowing direct operation
- Gate-source Zener for ESD ruggedness, <gt/>6kV human body mode
- Compact industry standard surface-mount package
- Replace many PNP digital transistors (DTCx and DCDx) with one DMOS FET
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120mA
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032