Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDV302P
Order Code9846115
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id120mA
Drain Source On State Resistance10ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2020)
Alternatives for FDV302P
2 Products Found
Product Overview
The FDV302P is a P-channel logic level enhancement-mode Digital FET produced using high cell density DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. It is designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, this one P-channel FET can replace several digital transistors with different bias resistors such as the DTCx and DCDx series.
- Very low level gate drive requirements allowing direct operation
- Gate-source Zener for ESD ruggedness, <gt/>6kV human body mode
- Compact industry standard surface-mount package
- Replace many PNP digital transistors (DTCx and DCDx) with one DMOS FET
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2020)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038