Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR1035G..Copy
Order Code1431037
Product RangeMBR10
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR10
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for MBR1035G..
1 Product Found
Product Overview
The MBR1035G is a SWITCHMODE™ Power Schottky Barrier Rectifier with epoxy moulded case.
- All external surfaces corrosion-resistant
- Low forward voltage
- Low power loss/high efficiency
- UL94V-0 Flammability rating
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
840mV
Operating Temperature Max
175°C
Product Range
MBR10
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195

