Print Page
326 In Stock
Need more?
326 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
100+ | RM1.410 |
500+ | RM1.160 |
3000+ | RM1.140 |
9000+ | RM1.120 |
24000+ | RM1.100 |
45000+ | RM1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
RM141.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV27WZ04DFT2G
Order Code2728183RL
Product Range27WZ04
Technical Datasheet
Logic FunctionInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
Logic Case StyleSC-88
IC Case / PackageSC-88
Product Range27WZ04
Logic IC Family27WZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SC-88
Product Range
27WZ04
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (14-Jun-2023)
No. of Elements
Dual
No. of Pins
6Pins
IC Case / Package
SC-88
Logic IC Family
27WZ
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069