Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBSN22J-CCopy
Manufacturer Standard Lead Time6 weeks
Order Code4855447
Product RangePan-Term Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM730.250 |
| 5+ | RM707.320 |
| 10+ | RM680.540 |
| 25+ | RM654.320 |
| 50+ | RM637.860 |
| 100+ | RM620.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
RM730.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSN22J-CCopy
Manufacturer Standard Lead Time6 weeks
Order Code4855447
Product RangePan-Term Series
Insulator ColourYellow
Product RangePan-Term Series
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
Pan-Term Series
Wire Size AWG Max
22AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
