Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoBT3I-M0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840265
Product RangeDOME-TOP BT Series
Also Known AsGTIN UPC EAN: 07498341371
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,067.910 |
| 5+ | RM1,023.370 |
| 10+ | RM1,004.290 |
| 25+ | RM989.820 |
| 50+ | RM971.420 |
| 100+ | RM948.580 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
RM1,067.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT3I-M0Copy
Manufacturer Standard Lead Time6 weeks
Order Code2840265
Product RangeDOME-TOP BT Series
Also Known AsGTIN UPC EAN: 07498341371
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length287mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeBarb Lock
Product RangeDOME-TOP BT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
287mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
DOME-TOP BT Series
Technical Docs (1)
Alternatives for BT3I-M0
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24511
