Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoESV14BX-QCopy
Manufacturer Standard Lead Time5 weeks
Order Code4825642
Product RangeStrongHold Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1.340 |
| 100+ | RM1.270 |
| 500+ | RM1.210 |
| 1000+ | RM1.160 |
| 2500+ | RM1.120 |
| 5000+ | RM1.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoESV14BX-QCopy
Manufacturer Standard Lead Time5 weeks
Order Code4825642
Product RangeStrongHold Series
Insulator ColourBlue
Product RangeStrongHold Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
StrongHold Series
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042
