Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP2HBC50RB-L20Copy
Order Code4824331
Product RangeStrongHold, J-Pro JP2 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM35.290 |
| 10+ | RM33.240 |
| 100+ | RM30.570 |
| 250+ | RM30.370 |
| 500+ | RM30.170 |
| 1000+ | RM29.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM35.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP2HBC50RB-L20Copy
Order Code4824331
Product RangeStrongHold, J-Pro JP2 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter50.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Metal
Cable Clamp / Clip ColourBlack
External Length118.7mm
External Width43.47mm
Height162.8mm
Product RangeStrongHold, J-Pro JP2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Metal
External Length
118.7mm
Height
162.8mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
50.8mm
Cable Clamp / Clip Colour
Black
External Width
43.47mm
Product Range
StrongHold, J-Pro JP2 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
