Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP4SBC50RB-X20Copy
Manufacturer Standard Lead Time3 weeks
Order Code4824334
Product RangeStrongHold, J-Pro JP4 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM52.910 |
| 10+ | RM49.930 |
| 25+ | RM48.220 |
| 100+ | RM47.830 |
| 250+ | RM45.490 |
| 500+ | RM43.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM52.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP4SBC50RB-X20Copy
Manufacturer Standard Lead Time3 weeks
Order Code4824334
Product RangeStrongHold, J-Pro JP4 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter101.6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Metal
Cable Clamp / Clip ColourBlack
External Length215.5mm
External Width66.85mm
Height252.9mm
Product RangeStrongHold, J-Pro JP4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Metal
External Length
215.5mm
Height
252.9mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
101.6mm
Cable Clamp / Clip Colour
Black
External Width
66.85mm
Product Range
StrongHold, J-Pro JP4 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
