Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJP75SBC50RB-L20Copy
Manufacturer Standard Lead Time3 weeks
Order Code4824338
Product RangeStrongHold, J-Pro JP75 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM26.240 |
| 10+ | RM25.120 |
| 100+ | RM24.640 |
| 250+ | RM21.600 |
| 500+ | RM21.070 |
| 1000+ | RM20.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJP75SBC50RB-L20Copy
Manufacturer Standard Lead Time3 weeks
Order Code4824338
Product RangeStrongHold, J-Pro JP75 Series
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter19.1mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6), Metal
Cable Clamp / Clip ColourBlack
External Length82.2mm
External Width29.52mm
Height117.8mm
Product RangeStrongHold, J-Pro JP75 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6), Metal
External Length
82.2mm
Height
117.8mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
19.1mm
Cable Clamp / Clip Colour
Black
External Width
29.52mm
Product Range
StrongHold, J-Pro JP75 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
