Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoR200X225V1TCopy
Manufacturer Standard Lead Time4 weeks
Order Code4824311
Product RangeTurn-Tell Series
Your Part Number
997 In Stock
Need more?
997 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR200X225V1TCopy
Manufacturer Standard Lead Time4 weeks
Order Code4824311
Product RangeTurn-Tell Series
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions50.8mm x 57.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTurn-Tell Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 57.2mm
Legend Colour
-
Product Range
Turn-Tell Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
