Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT024X000FJM-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code4824304
Product RangePXE Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM336.660 |
| 5+ | RM331.580 |
| 10+ | RM326.500 |
| 25+ | RM315.250 |
| 50+ | RM305.690 |
| 100+ | RM297.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM336.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT024X000FJM-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code4824304
Product RangePXE Series
Label Tape TypeContinuous
Tape Length23ft
Tape Width0.24"
Tape MaterialPolyolefin
Label Tape ColourBlack on White
For Use WithPanduit PXE Series Mobile Printers
Product RangePXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Continuous
Tape Width
0.24"
Label Tape Colour
Black on White
Product Range
PXE Series
Tape Length
23ft
Tape Material
Polyolefin
For Use With
Panduit PXE Series Mobile Printers
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1512
